Vishay SM5S22CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2032
- Mfr. Part No.:
- SM5S22CAHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$32.00
(exc. GST)
$35.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,985 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.40 | $32.00 |
| 25 - 95 | $6.138 | $30.69 |
| 100 - 245 | $5.154 | $25.77 |
| 250 - 495 | $4.924 | $24.62 |
| 500 + | $4.432 | $22.16 |
*price indicative
- RS Stock No.:
- 280-2032
- Mfr. Part No.:
- SM5S22CAHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 24.4V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2400W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 35.5V | |
| Maximum Peak Pulse Current Ippm | 101A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 15.29mm | |
| Series | SM5S22CAHM3/I | |
| Standards/Approvals | RoHS | |
| Width | 10.67mm | |
| Height | 4.57mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 24.4V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2400W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 35.5V | ||
Maximum Peak Pulse Current Ippm 101A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 15.29mm | ||
Series SM5S22CAHM3/I | ||
Standards/Approvals RoHS | ||
Width 10.67mm | ||
Height 4.57mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SM5S22CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S64CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S36CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S85CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S45CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S30CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S40CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S26CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
