Vishay 3.0C26CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

$15.78

(exc. GST)

$17.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,470 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.156$15.78
50 - 95$2.762$13.81
100 - 245$2.456$12.28
250 - 995$2.212$11.06
1000 +$2.014$10.07

*price indicative

Packaging Options:
RS Stock No.:
279-9275
Mfr. Part No.:
3.0C26CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

43.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

42.1V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

71.3A

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

2.29mm

Standards/Approvals

RoHS

Series

3.0C26CA-M3/I

Length

7.75mm

Width

6.35mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy