Vishay 3.0C12CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 279-9254
- Mfr. Part No.:
- 3.0C12CA-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,495 unit(s) shipping from 10 August 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.156 | $10.78 |
| 50 - 95 | $1.888 | $9.44 |
| 100 - 245 | $1.672 | $8.36 |
| 250 - 995 | $1.508 | $7.54 |
| 1000 + | $1.374 | $6.87 |
*price indicative
- RS Stock No.:
- 279-9254
- Mfr. Part No.:
- 3.0C12CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Clamping Voltage VC | 19.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 151A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.11mm | |
| Height | 2.62mm | |
| Standards/Approvals | Halogen-Free, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, Industrial Grade, RoHS | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Clamping Voltage VC 19.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 151A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 7.11mm | ||
Height 2.62mm | ||
Standards/Approvals Halogen-Free, UL 94 V-0 Flammability, Meets MSL level 1 per J-STD-020, Industrial Grade, RoHS | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Related links
- Vishay 3.0C12CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C22CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C85CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C64CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C70CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C60CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C58CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C26CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
