Vishay T6N51AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.65

(exc. GST)

$13.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.506$12.65
50 - 75$0.496$12.40
100 - 225$0.442$11.05
250 - 975$0.393$9.83
1000 +$0.354$8.85

*price indicative

Packaging Options:
RS Stock No.:
279-6538
Mfr. Part No.:
T6N51AHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

48.5V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

43.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

70.1V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

8.6A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

185°C

Height

0.88mm

Length

3.8mm

Series

T6N51AHM3/H

Width

2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10μA

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Ideal for automated placement

Each (Supplied on a Reel)
$0.506
Each (On a Reel of 3500)
$0.373
Each (Supplied on a Reel)
$0.506
Each (In a Pack of 25)
$0.506

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy