Vishay T6N39AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 279-6531
- Mfr. Part No.:
- T6N39AHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 7000 more to save $392.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,305.50
(exc. GST)
$1,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $0.373 | $1,305.50 | - |
| 7000 - 7000 | $0.317 | $1,109.50 | $392.00 |
| 10500 + | $0.269 | $941.50 | $1,092.00 |
*price indicative
- RS Stock No.:
- 279-6531
- Mfr. Part No.:
- T6N39AHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 37.1V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 33.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 11.1A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 53.9V | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | Industrial Grade, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability, Halogen-Free | |
| Series | T6N12A thru T6N51A | |
| Width | 2.55mm | |
| Length | 3.95mm | |
| Height | 0.98mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 37.1V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 11.1A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 53.9V | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals Industrial Grade, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability, Halogen-Free | ||
Series T6N12A thru T6N51A | ||
Width 2.55mm | ||
Length 3.95mm | ||
Height 0.98mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay T6N39AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N36AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N13AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N20AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N47AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N30AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N33AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N43AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
