Vishay T6N13AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save $392.00

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,305.50

(exc. GST)

$1,435.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.373$1,305.50-
7000 - 7000$0.317$1,109.50$392.00
10500 +$0.269$941.50$1,092.00

*price indicative

RS Stock No.:
279-6507
Mfr. Part No.:
T6N13AHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

12.4V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

11.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

33A

ESD Protection

Yes

Clamping Voltage VC

18.2V

Maximum Operating Temperature

185°C

Number of Elements per Chip

1

Width

2.55mm

Height

0.98mm

Length

3.95mm

Series

T6N12A thru T6N51A

Standards/Approvals

Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy