ROHM MMBZ27VALYFHT116 Bi-Directional TVS Diode, 225 mW, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.12

(exc. GST)

$15.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.565$14.13
50 - 75$0.554$13.85
100 - 225$0.387$9.68
250 - 975$0.38$9.50
1000 +$0.228$5.70

*price indicative

Packaging Options:
RS Stock No.:
264-3755
Mfr. Part No.:
MMBZ27VALYFHT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Common Anode

Direction Type

Bi-Directional

Product Type

TVS Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

3

Peak Pulse Power Dissipation Pppm

225mW

Maximum Peak Pulse Current Ippm

1A

Clamping Voltage VC

40V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

MMBZ27VALY

Standards/Approvals

IEC61000-4-2, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
KR
The ROHM anode common transient voltage suppressor is the TVS diode which is ideal for ESD Protection in electronic devices, this high surge resistance provide superior protection. This product complies with automotive qualified.

Small mold type

High reliability

ESD protection level 30kV

  • RS Stock No. 2643748P
  • Mfr. Part No. MMBZ18VALYT116
Each (Supplied on a Reel)
$0.483
  • RS Stock No. 2643755P
  • Mfr. Part No. MMBZ27VALYFHT116
Each (Supplied on a Reel)
$0.565
  • RS Stock No. 2643757P
  • Mfr. Part No. MMBZ27VALYT116
Each (Supplied on a Reel)
$0.466
  • RS Stock No. 2643763P
  • Mfr. Part No. MMBZ6V2ALYT116
Each (Supplied on a Reel)
$0.483

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy