STMicroelectronics Uni-Directional, Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 260-2771
- Mfr. Part No.:
- SMC30J58A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2771
- Mfr. Part No.:
- SMC30J58A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 70V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 153A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, UL, J-STD-020, IEC 61000-4-4, IEC 61000-4-2, IPC7531, MIL-STD-75 | |
| Series | SMC30JxxA | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 70V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 153A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, UL, J-STD-020, IEC 61000-4-4, IEC 61000-4-2, IPC7531, MIL-STD-75 | ||
Series SMC30JxxA | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics TVS diodes are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to
ISO 10605 and makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.
Resin meets UL94, V0
AEC-Q101 qualified
Related links
- STMicroelectronics SMC30J58A Uni-Directional 3000 W DO-214AB
- STMicroelectronics Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J58CA Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J64A Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics Bi-Directional 3000 W DO-214AB
- STMicroelectronics SM30T82CAY Bi-Directional 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K60CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
