Bourns PTVS1-058C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN2

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$9,725.00

(exc. GST)

$10,700.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +$3.89$9,725.00

*price indicative

RS Stock No.:
250-7873
Mfr. Part No.:
PTVS1-058C-H
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Bi-Directional

Product Type

High Current TVS Diode

Minimum Breakdown Voltage Vbr

64V

Mount Type

Surface

Package Type

DFN2

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Maximum Peak Pulse Current Ippm

1kA

Clamping Voltage VC

67V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Standards/Approvals

RoHS

Width

6mm

Length

8mm

Series

PTVS1-058C-H

Automotive Standard

No

The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

1 kA, 8/20 μs surge capability

Repetitive standoff voltage 22 to 86 volts

Bidirectional TVS

Low clamping voltage under surge

Excellent performance over temperature

Surface mount DFN package

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy