DiodesZetex ESD Protection Diode, 230 W, 3-Pin SOT-23
- RS Stock No.:
- 246-6737
- Mfr. Part No.:
- DESD24VS2SO-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6737
- Mfr. Part No.:
- DESD24VS2SO-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 230W | |
| Clamping Voltage VC | 34V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS, UL | |
| Length | 1.3mm | |
| Width | 2.9mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 230W | ||
Clamping Voltage VC 34V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS, UL | ||
Length 1.3mm | ||
Width 2.9mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a CAN/LIN Bus protector for ESD and surge protection, packaged in a small footprint surface mount package. The device is designed to be used to Protect LIN and CAN Transceiver from ESD and other Harmful Transient Voltage events. The device is rated for 32V of reverse working voltage, it comes in a SOT23 package. The device package is completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The devices provides ESD protection of ±30kV for Air and Contact The device has 250W peak power dissipation typically Used to protect LIN and CAN transceiver from ESD and other harmful transient voltage events
Related links
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD24VS2SO-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode 3-Pin SOT-23
- DiodesZetex ESD Protection Diode, 135 W SOT-323
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD2CAN 230 W, 3-Pin SOT-23
- DiodesZetex 2-Element ESD Protection Diode 3-Pin SOT-23
