ROHM VS6V0UA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4084
- Mfr. Part No.:
- VS6V0UA1VWMTR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.85
(exc. GST)
$18.525
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.674 | $16.85 |
| 50 - 75 | $0.657 | $16.43 |
| 100 - 225 | $0.641 | $16.03 |
| 250 - 975 | $0.626 | $15.65 |
| 1000 + | $0.611 | $15.28 |
*price indicative
- RS Stock No.:
- 246-4084
- Mfr. Part No.:
- VS6V0UA1VWMTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.8V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 19.4A | |
| Clamping Voltage VC | 10.3V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.3mm | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.8V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 19.4A | ||
Clamping Voltage VC 10.3V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.3mm | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 0.1μA | ||
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
