ROHM VS5V0UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4073
- Mfr. Part No.:
- VS5V0UA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.58
(exc. GST)
$20.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.743 | $18.58 | - |
| 50 - 75 | $0.725 | $18.13 | 2% |
| 100 - 225 | $0.708 | $17.70 | 4% |
| 250 - 975 | $0.691 | $17.28 | 6% |
| 1000 + | $0.674 | $16.85 | 9% |
*price indicative
- RS Stock No.:
- 246-4073
- Mfr. Part No.:
- VS5V0UA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 21.7A | |
| Clamping Voltage VC | 9.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Series | VS | |
| Length | 2.3mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 21.7A | ||
Clamping Voltage VC 9.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Series VS | ||
Length 2.3mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
