ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4050
- Mfr. Part No.:
- VS33VUA1VWMTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4050
- Mfr. Part No.:
- VS33VUA1VWMTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 53.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3.8A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | VS | |
| Width | 1.4mm | |
| Length | 2.3mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 53.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3.8A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series VS | ||
Width 1.4mm | ||
Length 2.3mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
