ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4008
- Mfr. Part No.:
- VS15VUA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4008
- Mfr. Part No.:
- VS15VUA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.2V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 24.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8.2A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | VS | |
| Length | 2.3mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.2V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Clamping Voltage VC 24.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8.2A | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series VS | ||
Length 2.3mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS24VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- Draw Wires & Fish Tapes
