Vishay SMC3K14CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6987
- Mfr. Part No.:
- SMC3K14CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6987
- Mfr. Part No.:
- SMC3K14CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 14V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 23.2V | |
| Maximum Peak Pulse Current Ippm | 129A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.22mm | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Series | SMC3K | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 14V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 23.2V | ||
Maximum Peak Pulse Current Ippm 129A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 6.22mm | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Series SMC3K | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
- RS Stock No. 2437002
- Mfr. Part No. SMC3K22CAHM3_A/H
Each (In a Pack of 5)
$3.452
- RS Stock No. 2436973
- Mfr. Part No. SMC3K100CAHM3_A/H
Each (On a Reel of 850)
$1.177
- RS Stock No. 2437001
- Mfr. Part No. SMC3K22CAHM3_A/H
Each (On a Reel of 850)
$1.177
- RS Stock No. 2437007
- Mfr. Part No. SMC3K28CAHM3_A/H
Each (On a Reel of 850)
$1.446
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K14CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay Bi-Directional TVS Diode, 1500 W DO-214AB
- Vishay Bi-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMC3K40CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K120CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB











