Nexperia PESD3V3F2UTR Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- RS Stock No.:
- 240-1962
- Mfr. Part No.:
- PESD3V3F2UTR
- Brand:
- Nexperia
This image is representative of the product range
Add 9000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$507.00
(exc. GST)
$558.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.169 | $507.00 | - |
| 9000 - 42000 | $0.166 | $498.00 | 1% |
| 45000 + | $0.149 | $447.00 | 11% |
*price indicative
- RS Stock No.:
- 240-1962
- Mfr. Part No.:
- PESD3V3F2UTR
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 4.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Clamping Voltage VC | 3.3V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Series | PESD3V3F2UT | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 4.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current Ippm 4A | ||
Clamping Voltage VC 3.3V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Series PESD3V3F2UT | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- Nexperia Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD3V3F2UTR Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD5V0F2UTR Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia PESD24VS2UT 3-Pin SOT-23
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
