STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201
- RS Stock No.:
- 239-6271
- Mfr. Part No.:
- ESDALC8-1BF4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6271
- Mfr. Part No.:
- ESDALC8-1BF4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 8.6A | |
| Maximum Operating Temperature | 150°C | |
| Length | 630μm | |
| Standards/Approvals | RoHS, IEC | |
| Width | 320μm | |
| Series | ESDALC8-1BF4 | |
| Height | 330μm | |
| Maximum Reverse Leakage Current | 8.6A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Clamping Voltage VC 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 8.6A | ||
Maximum Operating Temperature 150°C | ||
Length 630μm | ||
Standards/Approvals RoHS, IEC | ||
Width 320μm | ||
Series ESDALC8-1BF4 | ||
Height 330μm | ||
Maximum Reverse Leakage Current 8.6A | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Diode is a low clamping bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both board space saving and high protection efficiency are required.
Low clamping voltage of 16 V IEC 61000-4-2 contact discharge 8 kV at 30 ns
Bidirectional device
Low leakage current
0201 package
Ultra small PCB area of 0.18 mm2
ECOPACK2 compliant component
Complies with IEC 61000-4-2 standard at ±15 kV air discharge & ±8 kV contact discharge
Related links
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC8-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC14-1BF4 Bi-Directional TVS Diode, 2-Pin 0201
