ROHM RESD1CANYT116 1-Element Bi-Directional TVS Diode, 350 mW, 3-Pin SOT-23
- RS Stock No.:
- 234-2979
- Mfr. Part No.:
- RESD1CANYT116
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.596 | $14.90 |
| 50 - 75 | $0.578 | $14.45 |
| 100 - 225 | $0.561 | $14.03 |
| 250 - 975 | $0.544 | $13.60 |
| 1000 + | $0.528 | $13.20 |
*price indicative
- RS Stock No.:
- 234-2979
- Mfr. Part No.:
- RESD1CANYT116
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 350mW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 24V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | RESD1CANY | |
| Height | 1.15mm | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 350mW | ||
ESD Protection Yes | ||
Clamping Voltage VC 24V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series RESD1CANY | ||
Height 1.15mm | ||
Width 2.4mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Related links
- ROHM 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM RESD1CANYFHT116 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V8ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ24VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
