Vishay SMPC40ANHM3/H 1-Element Uni-Directional TVS Diode, 1.5 kW, 3-Pin TO-277
- RS Stock No.:
- 233-1010
- Mfr. Part No.:
- SMPC40ANHM3/H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-1010
- Mfr. Part No.:
- SMPC40ANHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 25.3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 64.5V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Width | 4.75mm | |
| Series | eSMP | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 25.3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 64.5V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 6.15mm | ||
Width 4.75mm | ||
Series eSMP | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay transient voltage suppressor comes in SMPC (TO-277A) package with very low profile (typical height of 1.1 mm). It is ideal for automated placement and AEC-Q101 qualified. It has 40V stand-off voltage and 1.5KW peak power dissipation with a 10/1000 μs. It has uni-direction and excellent clamping capability.
Low incremental surge resistance
Very fast response time
Related links
- Vishay SMPC40ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC51ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC64ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC58ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC54ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC36ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
- Vishay SMPC60ANHM3/H 1-Element Uni-Directional TVS Diode 3-Pin TO-277
