Vishay SMA6F78A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,235.50

(exc. GST)

$1,358.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3500 - 14000$0.353$1,235.50
17500 +$0.318$1,113.00

*price indicative

RS Stock No.:
233-0954
Mfr. Part No.:
SMA6F78A-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

86.7V

Mount Type

Surface

Package Type

DO-221

Maximum Reverse Stand-off Voltage Vwm

78V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

125V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24.6A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.7mm

Series

eSMP

Length

4.35mm

Height

1mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 78V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Excellent clamping capability

Uni-directional polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy