Littelfuse 3.0SMCJ36CA 2-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 230-8500
- Mfr. Part No.:
- 3.0SMCJ36CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,031.00
(exc. GST)
$2,235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.677 | $2,031.00 | - |
| 15000 + | $0.609 | $1,827.00 | 10% |
*price indicative
- RS Stock No.:
- 230-8500
- Mfr. Part No.:
- 3.0SMCJ36CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 44.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 75.06V | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.62mm | |
| Series | 3.0 SMCJ | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 8.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 44.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 75.06V | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 2.62mm | ||
Series 3.0 SMCJ | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 8.13mm | ||
Automotive Standard No | ||
Related links
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ36CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ58CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ14CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ24CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ51CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ48CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 3.0SMCJ28CA 2-Element Bi-Directional TVS Diode 2-Pin DO-214
