Littelfuse 3.0SMCJ24CA 2-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,031.00

(exc. GST)

$2,235.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.677$2,031.00
15000 +$0.609$1,827.00

*price indicative

RS Stock No.:
230-8485
Mfr. Part No.:
3.0SMCJ24CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Dual

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

29.5V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Test Current It

1mA

Clamping Voltage VC

50.26V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Width

6.22mm

Standards/Approvals

No

Length

8.13mm

Height

2.62mm

Series

3.0 SMCJ

Automotive Standard

No

The Littelfuse 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

3000W PPPM peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%

For surface mounted applications in order to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c

ESD protection of data lines in accordance with IEC 61000-4-2,30kV(Air), 30kV (Contact)

EFT protection of data lines in accordance with IEC 61000- 4-4

Built-in strain relief

Glass passivated chip junction

Fast response time: typically less than 1.0ps from 0V to BV min

Excellent clamping capability

Low incremental surge resistance

High temperature to reflow soldering guaranteed: 260°C/40sec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy