ROHM MMBZ27VCLYT116 1-Element TVS Diode, 225 mW, 3-Pin SOT-23
- RS Stock No.:
- 222-4353
- Mfr. Part No.:
- MMBZ27VCLYT116
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4353
- Mfr. Part No.:
- MMBZ27VCLYT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Cathode | |
| Minimum Breakdown Voltage Vbr | 25.65V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 225mW | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Series | MMBZ27VCLY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Common Cathode | ||
Minimum Breakdown Voltage Vbr 25.65V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 225mW | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 38V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Series MMBZ27VCLY | ||
Automotive Standard No | ||
The ROHM TVS diode which is ideal for ESD Protection in electronic devices. This high surge resistance provide superior protection. Very common package SOT-23 and high productive efficiency help your design better.
Small mold type
High reliability
ESD protection level 30kV (IEC61000-4-2 Contact)
Related links
- ROHM 1-Element TVS Diode 3-Pin SOT-23
- ROHM MMBZ27VCLYFHT116 1-Element TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V8ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ24VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V2ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ5V6ALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
