Vishay SMBJ33AHE3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 219-0176
- Mfr. Part No.:
- SMBJ33AHE3_A/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$35.10
(exc. GST)
$38.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 150 | $0.702 | $35.10 |
| 200 - 350 | $0.684 | $34.20 |
| 400 + | $0.673 | $33.65 |
*price indicative
- RS Stock No.:
- 219-0176
- Mfr. Part No.:
- SMBJ33AHE3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 36.7V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 36.7V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Height 2.24mm | ||
Length 4.57mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ33AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ5.0AHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ58AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ28CAHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ33CAHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay P6SMB36AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ36CAHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
