Vishay SMAJ26CAHE3_A/H 1-Element Uni-Directional, Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$26.70

(exc. GST)

$29.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 400$0.534$26.70
450 - 850$0.521$26.05
900 +$0.513$25.65

*price indicative

Packaging Options:
RS Stock No.:
219-0123
Mfr. Part No.:
SMAJ26CAHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional, Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Clamping Voltage VC

42.1V

Maximum Peak Pulse Current Ippm

9.5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

4.5mm

Height

2.29mm

Width

2.79mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy