Vishay 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 219-0065
- Mfr. Part No.:
- P6SMB36AHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 219-0065
- Mfr. Part No.:
- P6SMB36AHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 49.9V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | P6SMB | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Height | 2.44mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Clamping Voltage VC 49.9V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series P6SMB | ||
Length 4.57mm | ||
Width 3.94mm | ||
Height 2.44mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay P6SMB36AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ5.0AHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ33AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ58AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ28CAHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
