Vishay P6SMB27CAHM3_A/H 1-Element Uni-Directional, Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 219-0057
- Mfr. Part No.:
- P6SMB27CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 219-0057
- Mfr. Part No.:
- P6SMB27CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-214 | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 37.5 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 2.44 mm | |
| Length | 4.57 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 16 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 23.1 V | |
| Minimum Breakdown Voltage (Vbr) | 25.7 V | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Series | P6SMB | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-214 | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 37.5 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 2.44 mm | ||
Length 4.57 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 16 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 23.1 V | ||
Minimum Breakdown Voltage (Vbr) 25.7 V | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Series P6SMB | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 3.94 mm | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ24AHE3_A/H Bi-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB20CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ40AHE3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB30AHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB27AHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB18CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
- Vishay P6SMB33CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214
