Vishay 1.5SMC33CAHM3_A/H 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 4250 more to save $480.25

View bulk pricing options

Subtotal (1 reel of 850 units)*

$958.80

(exc. GST)

$1,054.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
850 - 3400$1.128$958.80-
4250 +$1.015$862.75$480.25

*price indicative

RS Stock No.:
219-0025
Mfr. Part No.:
1.5SMC33CAHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional, Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

45.7V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

32.8A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.62mm

Width

3.2mm

Standards/Approvals

No

Length

7.11mm

Series

1.5SMS TVS

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy