DiodesZetex 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$1,284.00

(exc. GST)

$1,413.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000$0.428$1,284.00
6000 - 9000$0.418$1,254.00
12000 +$0.411$1,233.00

*price indicative

RS Stock No.:
213-9310
Mfr. Part No.:
SMCJ64CAQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

78.6V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

103V

ESD Protection

No

Maximum Peak Pulse Current Ippm

14.6A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMCJ

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The DiodesZetex SMCJ64CAQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 64V and it is bidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links