DiodesZetex SMAJ10AQ-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 213-9278
- Mfr. Part No.:
- SMAJ10AQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$23.35
(exc. GST)
$25.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.467 | $23.35 |
| 1250 - 2450 | $0.456 | $22.80 |
| 2500 + | $0.449 | $22.45 |
*price indicative
- RS Stock No.:
- 213-9278
- Mfr. Part No.:
- SMAJ10AQ-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 12.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 17V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | No | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Series | SMAJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 12.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 17V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 10A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection No | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Series SMAJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Related links
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ78AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ18A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAT70A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ75A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
