Bourns TBU-RS085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- RS Stock No.:
- 209-8052
- Mfr. Part No.:
- TBU-RS085-300-WH
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$9,303.00
(exc. GST)
$10,233.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 07 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $3.101 | $9,303.00 |
| 6000 - 9000 | $3.039 | $9,117.00 |
| 12000 + | $2.977 | $8,931.00 |
*price indicative
- RS Stock No.:
- 209-8052
- Mfr. Part No.:
- TBU-RS085-300-WH
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 20V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 8mm | |
| Standards/Approvals | Mar 31, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, 2015, RoHS Directive 2015/863 | |
| Series | TBU-RSxxx-300-WH | |
| Width | 5.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 20V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 8mm | ||
Standards/Approvals Mar 31, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, 2015, RoHS Directive 2015/863 | ||
Series TBU-RSxxx-300-WH | ||
Width 5.5mm | ||
Automotive Standard No | ||
Related links
- Bourns TBU-RS085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 2-Element Bi-Directional TVS Diode, 7-Pin DFN
- Bourns TBU-CA085-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH-Q 2-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 1-Pin DFN
