STMicroelectronics SMB6F36A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMB
- RS Stock No.:
- 208-5165
- Mfr. Part No.:
- SMB6F36A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5165
- Mfr. Part No.:
- SMB6F36A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 44.2V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 58.1V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 44.2V | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 58.1V | ||
Number of Elements per Chip 1 | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with Planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics SMB6F36A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F13AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F22A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F48A 1-Element Uni-Directional TVS Diode 2-Pin SMB
