STMicroelectronics SMA6F36A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (50 units, in packs of 50)*

$25.55

(exc. GST)

$28.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18,450 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 2450$0.511$25.55
2500 - 4950$0.498$24.90
5000 +$0.491$24.55

*price indicative

Packaging Options:
RS Stock No.:
208-5096
Mfr. Part No.:
SMA6F36A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

44.2V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

10.3A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

58.1V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

4.6mm

Height

1.05mm

Series

SMA6FxxA

Width

2.9mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

175°C maximum operating temperature

Up to 600W power capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy