STMicroelectronics ESDZX051-1BF4 1-Element Bi-Directional TVS Diode, 20 W, 2-Pin 0201
- RS Stock No.:
- 206-7203
- Mfr. Part No.:
- ESDZX051-1BF4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-7203
- Mfr. Part No.:
- ESDZX051-1BF4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 20W | |
| Maximum Peak Pulse Current Ippm | 4A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 11V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 600μm | |
| Standards/Approvals | No | |
| Width | 300μm | |
| Height | 170μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 20W | ||
Maximum Peak Pulse Current Ippm 4A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 11V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 600μm | ||
Standards/Approvals No | ||
Width 300μm | ||
Height 170μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The STMicroelectronics 10 V ultra-low clamping single line high speed bidirectional ESD protection.
Ultra-low clamping voltage: 10 V TLP at 16 A Ipp
Bidirectional protection diode
Very high bandwidth: 24 GHz
Very low dynamic resistance: 0.5 ?
ST0201 package
ECOPACK2 compliant component
- RS Stock No. 2396279
- Mfr. Part No. ESDZV5HS-1BF4
Each (In a Pack of 50)
$0.089
- RS Stock No. 2802107P
- Mfr. Part No. SM8S30CAHM3/I
Each (Supplied on a Reel)
$7.292
- RS Stock No. 2802102
- Mfr. Part No. SM8S26CAHM3/I
Each (On a Reel of 750)
$2.852
- RS Stock No. 2802107
- Mfr. Part No. SM8S30CAHM3/I
Each (In a Pack of 5)
$7.292
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDZV5-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDALC6V1-1U2 1-Element Uni-Directional TVS Diode 2-Pin ST-0201











