- RS Stock No.:
- 206-0334
- Mfr. Part No.:
- SMCJ85CAQ-13-F
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (In a Pack of 25)
$2.574
(exc. GST)
$2.831
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $2.574 | $64.35 |
750 - 1475 | $2.539 | $63.475 |
1500 + | $2.472 | $61.80 |
*price indicative
- RS Stock No.:
- 206-0334
- Mfr. Part No.:
- SMCJ85CAQ-13-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The DiodesZetex 1500W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 94.40V with reverse standoff voltage is 85V
5V to 85V standoff voltage
Glass passivated die construction
Glass passivated die construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional, Uni-Directional |
Maximum Clamping Voltage | 137V |
Minimum Breakdown Voltage | 94.4V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Number of Elements per Chip | 1 |
Related links
- Diodes Inc SMCJ58AQ-13-F, Bi-Directional, Uni-Directional TVS...
- Diodes Inc SMCJ70CAQ-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Diodes Inc SMCJ110CAQ-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Diodes Inc SMCJ78CAQ-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Diodes Inc SMCJ75CAQ-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Diodes Inc SMCJ64CAQ-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Diodes Inc SMCJ58CAQ-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Diodes Inc SMCJ12CA-13-F, Bi-Directional TVS Diode, 1500W, 2-Pin SMC