Bourns PTVS1-066C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- RS Stock No.:
- 194-5662
- Mfr. Part No.:
- PTVS1-066C-TH
- Brand:
- Bourns
This image is representative of the product range
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 5 units)*
$168.61
(exc. GST)
$185.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 14 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 5 - 20 | $33.722 | $168.61 | - |
| 25 + | $30.35 | $151.75 | 9% |
*price indicative
- RS Stock No.:
- 194-5662
- Mfr. Part No.:
- PTVS1-066C-TH
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 71V | |
| Mount Type | Through Hole | |
| Package Type | Surface Mount | |
| Maximum Reverse Stand-off Voltage Vwm | 66V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 86V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | PTV | |
| Height | 8.5mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 71V | ||
Mount Type Through Hole | ||
Package Type Surface Mount | ||
Maximum Reverse Stand-off Voltage Vwm 66V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Clamping Voltage VC 86V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 1kA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Series PTV | ||
Height 8.5mm | ||
Length 6mm | ||
Automotive Standard No | ||
Related links
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS3-015C-TH 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns PTVS1-026C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
