STMicroelectronics SMA6F31AY 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.00

(exc. GST)

$16.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 875 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 2475$0.60$15.00
2500 - 4975$0.584$14.60
5000 +$0.575$14.38

*price indicative

Packaging Options:
RS Stock No.:
192-5190
Mfr. Part No.:
SMA6F31AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

31V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

65V

Maximum Peak Pulse Current Ippm

61A

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

4.6mm

Series

SMA6FxxAY

Width

2.9mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
MA
The SMA6FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 400 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy