STMicroelectronics SMA6F33A 1-Element Uni-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat
- RS Stock No.:
- 192-4749
- Mfr. Part No.:
- SMA6F33A
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 192-4749
- Mfr. Part No.:
- SMA6F33A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | SMA Flat | |
| Automotive Standard | No | |
| Clamping Voltage (VC) | 69.7 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 1.05 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 57 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 33 V | |
| Minimum Breakdown Voltage (Vbr) | 36.7 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | SMA6FxxA | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 2.9 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type SMA Flat | ||
Automotive Standard No | ||
Clamping Voltage (VC) 69.7 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 1.05 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 57 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 33 V | ||
Minimum Breakdown Voltage (Vbr) 36.7 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series SMA6FxxA | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 2.9 mm | ||
- COO (Country of Origin):
- MA
Related links
- STMicroelectronics SMA6F33A 1-Element Uni-Directional 600 W, 2-Pin SMA Flat
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F20A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F26AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F6.0AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F30A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F16AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
