STMicroelectronics SMA6F18AY 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-3889
Mfr. Part No.:
SMA6F18AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

102A

Clamping Voltage VC

39.3V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

2.9mm

Height

1.05mm

Length

4.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
MA
The SMA6FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak Pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 400 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy