STMicroelectronics SMA6F18A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMA Flat
- RS Stock No.:
- 192-3888
- Mfr. Part No.:
- SMA6F18A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3888
- Mfr. Part No.:
- SMA6F18A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | SMA Flat | |
| Clamping Voltage (VC) | 39.3 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 1.05 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 102 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 18 V | |
| Minimum Breakdown Voltage (Vbr) | 20 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 2.9 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type SMA Flat | ||
Clamping Voltage (VC) 39.3 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 1.05 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 102 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 18 V | ||
Minimum Breakdown Voltage (Vbr) 20 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 2.9 mm | ||
- COO (Country of Origin):
- MA
The SMA6F Transil series are designed to protect sensitive circuits against transient surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak Pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating
Related links
- STMicroelectronics SMA6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F33A 1-Element Uni-Directional 600 W, 2-Pin SMA Flat
- STMicroelectronics SMA6F20A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F6.0AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F26AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F20AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
