STMicroelectronics 1-Element TVS Diode, 6-Pin SOT-23
- RS Stock No.:
- 190-6795
- Mfr. Part No.:
- USBLC6-4SC6Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$675.00
(exc. GST)
$744.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.225 | $675.00 |
| 15000 + | $0.202 | $606.00 |
*price indicative
- RS Stock No.:
- 190-6795
- Mfr. Part No.:
- USBLC6-4SC6Y
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.25V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 17V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.25V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 17V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150nA | ||
Related links
- STMicroelectronics USBLC6-4SC6Y 1-Element TVS Diode, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- STMicroelectronics DALC208SC6 4-Element TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
