Vishay VESD05A8A-HNH-GS08 8-Element Bi-Directional TVS Diode, 33 W, 9-Pin LLP1713
- RS Stock No.:
- 180-8167
- Mfr. Part No.:
- VESD05A8A-HNH-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8167
- Mfr. Part No.:
- VESD05A8A-HNH-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Octal | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | LLP1713 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 9 | |
| Peak Pulse Power Dissipation Pppm | 33W | |
| Clamping Voltage VC | 13V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 1.75mm | |
| Height | 600μm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Octal | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type LLP1713 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 9 | ||
Peak Pulse Power Dissipation Pppm 33W | ||
Clamping Voltage VC 13V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 1.75mm | ||
Height 600μm | ||
Width 1.4mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay LLP75-7L package, surface mount 8-line USB BUS-port ESD protected bidirectional TVS diode has a stand-off voltage of 5V and reverse breakdown voltage of 8V. It has a peak pulse current rating of 5A.
Features and Benefits
• ESD immunity acc. IEC 61000-4-2: ±25kV contact discharge and ±30kV air discharge
• Halogen free and lead (Pb) free component
• Low load capacitance CD = 30pF
• Low package profile < 0.6mm
• Operating junction temperature ranges between -40°C and 125°C
• Ultra compact package
Applications
• Automotive load dump
• Sensitive electronics protection
Certifications
• e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)
• Green (5-2008)
• IEC 61000-4-2
• J-STD-020
• UL 94 V-0 listed
Related links
- Vishay 8-Element Bi-Directional TVS Diode 9-Pin LLP1713
- Vishay 4-Element Bi-Directional TVS Diode, 9-Pin LLP1713
- Vishay VEMI45AA-HNH-GS08 4-Element Bi-Directional TVS Diode, 9-Pin LLP1713
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin LLP1006
- Vishay VESD05A1B-HD1-GS08 1-Element Bi-Directional TVS Diode 2-Pin LLP1006
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Vishay VBUS052CD-FAH-GS08 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
