Vishay SMF6V5A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $24.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$483.00

(exc. GST)

$531.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.161$483.00-
6000 - 9000$0.157$471.00$24.00
12000 +$0.154$462.00$84.00

*price indicative

RS Stock No.:
180-7394
Mfr. Part No.:
SMF6V5A-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

7.22V

Mount Type

Surface

Package Type

DO-219

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

ESD Protection

Yes

Test Current It

10mA

Clamping Voltage VC

11.2V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

17.9A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

1.08mm

Length

2.9mm

Standards/Approvals

No

Width

1.9mm

Series

eSMP

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

20μA

COO (Country of Origin):
CN
The Vishay SMF6V5A series surface mount ESD protection diode has 200 W peak pulse power capability with a 10/1000 μs waveform. It has excellent clamping capability with very fast response time.

Low profile package

Low incremental surge resistance

Wave and reflow solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy