Littelfuse SMBJ12CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$429.00

(exc. GST)

$471.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.143$429.00
15000 +$0.129$387.00

*price indicative

RS Stock No.:
179-1087
Mfr. Part No.:
SMBJ12CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

19.9V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

30.2A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.57mm

Width

3.94mm

Height

2.237mm

Series

SMBJ

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


  • RS Stock No. 1714323P
  • Mfr. Part No. SMBJ300CA
Each (Supplied on a Reel)
$0.854
Each (Supplied on a Reel)
$0.449
Each (On a Reel of 3000)
$0.39
Each (In a Pack of 20)
$0.809

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy