Littelfuse SMAJ250CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 171-9623
- Mfr. Part No.:
- SMAJ250CA
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$20.05
(exc. GST)
$22.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1225 | $0.802 | $20.05 |
| 1250 - 2475 | $0.782 | $19.55 |
| 2500 + | $0.769 | $19.23 |
*price indicative
- RS Stock No.:
- 171-9623
- Mfr. Part No.:
- SMAJ250CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 309V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 250V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 405V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMAJ | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.08mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 309V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 250V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Clamping Voltage VC 405V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMAJ | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.08mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ28CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ60CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
