Littelfuse 5.0SMDJ20CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-9436
- Mfr. Part No.:
- 5.0SMDJ20CA
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $3.474 | $17.37 |
| 750 - 1495 | $3.386 | $16.93 |
| 1500 + | $3.33 | $16.65 |
*price indicative
- RS Stock No.:
- 171-9436
- Mfr. Part No.:
- 5.0SMDJ20CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 155A | |
| Clamping Voltage VC | 32.4V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Series | 5.0 SMDJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 155A | ||
Clamping Voltage VC 32.4V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Length 7.11mm | ||
Width 6.22mm | ||
Series 5.0 SMDJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- RS Stock No. 1719436P
- Mfr. Part No. 5.0SMDJ20CA
- RS Stock No. 1719470P
- Mfr. Part No. 5.0SMDJ36CA
- RS Stock No. 1719470
- Mfr. Part No. 5.0SMDJ36CA
- RS Stock No. 1791418P
- Mfr. Part No. 5.0SMDJ33CA-Q
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ45CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ28CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5KP33CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP36CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214











