Littelfuse SMBJ300CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save $15.96

View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.08

(exc. GST)

$18.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.854$17.08-
760 - 1480$0.833$16.66$15.96
1500 +$0.819$16.38$52.50

*price indicative

Packaging Options:
RS Stock No.:
171-4323
Distrelec Article No.:
304-37-037
Mfr. Part No.:
SMBJ300CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

335V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

300V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

486V

Maximum Peak Pulse Current Ippm

1.3A

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

3.94mm

Series

SMBJ

Height

2.41mm

Length

4.75mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 1μA above 12V

For surface mounted applications to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Whisker test

Built-in strain relief

Fast response time: typically less than 1.0ps from 0V to BV min

600W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Typical maximum temperature coefficient ΔVBR= 0.1% x VBR@25°C x ΔT

Glass passivated chip junction

High temperature soldering guaranteed: 260°C/40 seconds at terminals

Matte tin lead–free plated

Halogen free

Each (On a Reel of 3000)
$0.371
  • RS Stock No. 1714323P
  • Mfr. Part No. SMBJ300CA
Each (Supplied on a Reel)
$0.854
Each (Supplied on a Reel)
$0.53
  • RS Stock No. 1714347P
  • Mfr. Part No. SMBJ6.0CA
Each (Supplied on a Reel)
$0.439

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy