Littelfuse SMDJ12CA 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 171-4169
- Mfr. Part No.:
- SMDJ12CA
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,196.00
(exc. GST)
$2,415.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.732 | $2,196.00 |
| 6000 - 9000 | $0.718 | $2,154.00 |
| 12000 + | $0.703 | $2,109.00 |
*price indicative
- RS Stock No.:
- 171-4169
- Mfr. Part No.:
- SMDJ12CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 19.9V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 150.8A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | SMDJ | |
| Height | 2.41mm | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 19.9V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 150.8A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series SMDJ | ||
Height 2.41mm | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
