Littelfuse SMBJ440CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $54.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,113.00

(exc. GST)

$1,224.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.371$1,113.00-
6000 - 9000$0.362$1,086.00$54.00
12000 +$0.357$1,071.00$168.00

*price indicative

RS Stock No.:
171-4146
Mfr. Part No.:
SMBJ440CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

492V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

440V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

900mA

Clamping Voltage VC

713V

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.94mm

Standards/Approvals

No

Height

2.41mm

Length

4.75mm

Series

SMBJ

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 1μA above 12V

For surface mounted applications to optimize board space

Low profile package

Typical failure mode is short from over-specified voltage or current

Whisker test

Built-in strain relief

Fast response time: typically less than 1.0ps from 0V to BV min

600W peak pulse power capability at 10x1000μs waveform, repetition rate (duty cycles):0.01%

Typical maximum temperature coefficient ΔVBR= 0.1% x VBR@25°C x ΔT

Glass passivated chip junction

High temperature soldering guaranteed: 260°C/40 seconds at terminals

Matte tin lead–free plated

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy