Littelfuse SMAJ60CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 171-4137
- Mfr. Part No.:
- SMAJ60CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4137
- Mfr. Part No.:
- SMAJ60CA
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 96.8V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 4.1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ | |
| Width | 2.79mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.08mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 96.8V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 4.1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ | ||
Width 2.79mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.08mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Littelfuse specializes in transient voltage suppression (TVS) diodes, which are designed to protect semiconductors from damage due to transient voltages.
Low incremental surge resistance
Unidirectional and Bidirectional polarities available
Reverse standoff voltages range from 5V to 495V
Peak power ratings from 400W to 30kW
High current protection available - 1kA, 3kA, 6kA, 10kA and 15kA
The SMAJ series is designed specifically to protect Sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen free
For surface mounted applications in order to optimize board space
Low profile package
Built-in strain relief
Glass passivated junction
Low Inductance
Excellent clamping capability
Repetition Rate (duty cycle): 0.01%
Fast response time: typically less than 1.0ps from 0 Volts to V(BR) for unidirectional types.
Typical IR less than 1mA above 10V
High temperature soldering: 250 degrees C/10 seconds at terminals
- RS Stock No. 1714271
- Mfr. Part No. SMAJ60CA
Each (In a Pack of 25)
$0.486
- RS Stock No. 1719541
- Mfr. Part No. SMAJ350CA
Each (On a Reel of 5000)
$0.364
- RS Stock No. 1719667P
- Mfr. Part No. SMAJ350CA
Each (Supplied on a Reel)
$0.864
- RS Stock No. 1719667
- Mfr. Part No. SMAJ350CA
Each (In a Pack of 25)
$0.864
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ60CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ60CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ28CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214









